
LMG1020YFFT | |
|---|---|
DigiKey Part Number | 296-50209-2-ND - Tape & Reel (TR) 296-50209-1-ND - Cut Tape (CT) 296-50209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG1020YFFT |
Description | IC GATE DRVR LOW-SIDE 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMG1020YFFT Models |
Category | Logic Voltage - VIL, VIH 1.8V, 1.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 7A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 375ps, 350ps |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-UFBGA, DSBGA |
Number of Drivers 1 | Supplier Device Package 6-DSBGA |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 98,31300 Kč | 983,13 Kč |
| 25 | 90,82880 Kč | 2 270,72 Kč |
| 100 | 82,59560 Kč | 8 259,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 78,66944 Kč | 19 667,36 Kč |
| 500 | 76,30296 Kč | 38 151,48 Kč |
| 750 | 75,11796 Kč | 56 338,47 Kč |
| 1 250 | 73,80478 Kč | 92 255,97 Kč |
| 1 750 | 73,03765 Kč | 127 815,89 Kč |
| 2 500 | 72,29972 Kč | 180 749,30 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |


















