
LMC7101QM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-LMC7101QM5X/NOPBTR-ND - Tape & Reel (TR) 296-LMC7101QM5X/NOPBCT-ND - Cut Tape (CT) 296-LMC7101QM5X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7101QM5X/NOPB |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7101QM5X/NOPB Models |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 110 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8614ARTZ-REEL7 | Analog Devices Inc. | 5 839 | 505-AD8614ARTZ-REEL7CT-ND | 122,84000 Kč | Similar |
| AD8661ACPZ-REEL7 | Analog Devices Inc. | 1 183 | 505-AD8661ACPZ-REEL7CT-ND | 79,79000 Kč | Similar |
| AD8661ARZ | Analog Devices Inc. | 539 | AD8661ARZ-ND | 79,79000 Kč | Similar |
| AD8661ARZ-REEL7 | Analog Devices Inc. | 1 921 | AD8661ARZ-REEL7CT-ND | 79,79000 Kč | Similar |
| AD8663ACPZ-REEL7 | Analog Devices Inc. | 1 231 | 505-AD8663ACPZ-REEL7CT-ND | 91,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,79760 Kč | 469,94 Kč |
| 100 | 16,64930 Kč | 1 664,93 Kč |
| 250 | 15,62588 Kč | 3 906,47 Kč |
| 500 | 15,00854 Kč | 7 504,27 Kč |
| 1 000 | 14,77839 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,87226 Kč | 41 616,78 Kč |
| 6 000 | 13,56502 Kč | 81 390,12 Kč |
| 9 000 | 13,41114 Kč | 120 700,26 Kč |
| 15 000 | 13,24076 Kč | 198 611,40 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










