
AC857CQ-7 | |
|---|---|
DigiKey Part Number | 31-AC857CQ-7TR-ND - Tape & Reel (TR) 31-AC857CQ-7CT-ND - Cut Tape (CT) 31-AC857CQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC857CQ-7 |
Description | TRANS PNP 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 310 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 |
Current - Collector Cutoff (Max) 15nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857A RFG | Taiwan Semiconductor Corporation | 8 982 | 1801-BC857ARFGCT-ND | 3,55000 Kč | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4 325 | 1801-BC857BRFGCT-ND | 3,55000 Kč | Similar |
| BC857BLT3G | onsemi | 2 716 | BC857BLT3GOSCT-ND | 2,50000 Kč | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 5 020 | 1801-BC857CRFGCT-ND | 3,55000 Kč | Similar |
| BCW70LT1G | onsemi | 5 010 | BCW70LT1GOSCT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,89900 Kč | 28,99 Kč |
| 100 | 1,79360 Kč | 179,36 Kč |
| 500 | 1,31140 Kč | 655,70 Kč |
| 1 000 | 1,15456 Kč | 1 154,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95456 Kč | 2 863,68 Kč |
| 6 000 | 0,85348 Kč | 5 120,88 Kč |
| 9 000 | 0,80192 Kč | 7 217,28 Kč |
| 15 000 | 0,74389 Kč | 11 158,35 Kč |
| 21 000 | 0,70950 Kč | 14 899,50 Kč |
| 30 000 | 0,67606 Kč | 20 281,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







