Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
L102021ML04Q
L102021ML04Q

L102021ML04Q

DigiKey Part Number
CKC5102-ND
Manufacturer
Manufacturer Product Number
L102021ML04Q
Description
SWITCH SLIDE SPDT 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
L102021ML04Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
8.51mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
SPDT
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-On
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
3.56mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,76000 Kč86,76 Kč
1072,53500 Kč725,35 Kč
2567,21320 Kč1 680,33 Kč
10059,90740 Kč5 990,74 Kč
25055,68252 Kč13 920,63 Kč
50052,82948 Kč26 414,74 Kč
1 00050,27302 Kč50 273,02 Kč
3 00046,80343 Kč140 410,29 Kč
Manufacturers Standard Package
Unit Price without VAT:86,76000 Kč
Unit Price with VAT:104,97960 Kč