
DT1042-04SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DT1042-04SOQ-7TR-ND - Tape & Reel (TR) 31-DT1042-04SOQ-7CT-ND - Cut Tape (CT) 31-DT1042-04SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1042-04SOQ-7 |
Description | TVS DIODE 5VWM 9VC SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 55W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.65pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TA) |
Unidirectional Channels 4 | Grade Automotive |
Voltage - Reverse Standoff (Typ) 5V (Max) | Qualification AEC-Q101 |
Voltage - Breakdown (Min) 6.2V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 9V | Package / Case SOT-23-6 |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,00700 Kč | 70,07 Kč |
| 100 | 4,44010 Kč | 444,01 Kč |
| 500 | 3,33354 Kč | 1 666,77 Kč |
| 1 000 | 2,97566 Kč | 2 975,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,52032 Kč | 7 560,96 Kč |
| 6 000 | 2,29077 Kč | 13 744,62 Kč |
| 9 000 | 2,17372 Kč | 19 563,48 Kč |
| 15 000 | 2,04218 Kč | 30 632,70 Kč |
| 21 000 | 1,96428 Kč | 41 249,88 Kč |
| 30 000 | 1,88855 Kč | 56 656,50 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |










