
SZSMF36AT1G | |
|---|---|
DigiKey Part Number | F11654TR-ND - Tape & Reel (TR) F11654CT-ND - Cut Tape (CT) F11654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF36AT1G |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,34300 Kč | 93,43 Kč |
| 100 | 6,00010 Kč | 600,01 Kč |
| 500 | 4,55068 Kč | 2 275,34 Kč |
| 1 000 | 4,08351 Kč | 4 083,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90753 Kč | 8 722,59 Kč |
| 6 000 | 2,65790 Kč | 15 947,40 Kč |
| 9 000 | 2,53068 Kč | 22 776,12 Kč |
| 15 000 | 2,39577 Kč | 35 936,55 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |











