21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCA201208T210NG

DigiKey Part Number
587-LSMCA201208T210NGTR-ND - Tape & Reel (TR)
587-LSMCA201208T210NGCT-ND - Cut Tape (CT)
587-LSMCA201208T210NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCA201208T210NG
Description
FERRITE BEAD 21 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCA201208T210NG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
21 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,99500 Kč19,95 Kč
251,73880 Kč43,47 Kč
501,56220 Kč78,11 Kč
1001,39850 Kč139,85 Kč
2501,20192 Kč300,48 Kč
5001,06628 Kč533,14 Kč
1 0000,94092 Kč940,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,71635 Kč2 865,40 Kč
8 0000,61545 Kč4 923,60 Kč
12 0000,60369 Kč7 244,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč