
EZA-EG1N50AC | |
|---|---|
DigiKey Part Number | P122037TR-ND - Tape & Reel (TR) P122037CT-ND - Cut Tape (CT) P122037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZA-EG1N50AC |
Description | ESD SUPPRESSOR 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZA-EG1N50AC Models |
Category | Capacitance @ Frequency 0.04 pF @ 1 MHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0201 (0603 Metric) |
Maximum DC Volts 30 V | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 3,48300 Kč | 34,83 Kč |
| 25 | 3,07840 Kč | 76,96 Kč |
| 100 | 2,63400 Kč | 263,40 Kč |
| 250 | 2,42092 Kč | 605,23 Kč |
| 500 | 2,29244 Kč | 1 146,22 Kč |
| 1 000 | 2,18649 Kč | 2 186,49 Kč |
| 2 500 | 2,07462 Kč | 5 186,55 Kč |
| 5 000 | 2,00718 Kč | 10 035,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,85127 Kč | 27 769,05 Kč |
| 30 000 | 1,81206 Kč | 54 361,80 Kč |
| 45 000 | 1,79241 Kč | 80 658,45 Kč |
| 75 000 | 1,77066 Kč | 132 799,50 Kč |
| 105 000 | 1,75794 Kč | 184 583,70 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |










