16V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF2S5M5SL,L3F

DigiKey Part Number
DF2S5M5SLL3FTR-ND - Tape & Reel (TR)
DF2S5M5SLL3FCT-ND - Cut Tape (CT)
DF2S5M5SLL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF2S5M5SL,L3F
Description
TVS DIODE 3.3VWM 16VC SL2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2
Datasheet
 Datasheet
EDA/CAD Models
DF2S5M5SL,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
37W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
0.6pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
3.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
16V (Typ)
Base Product Number
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,44100 Kč34,41 Kč
1002,14390 Kč214,39 Kč
5001,57292 Kč786,46 Kč
1 0001,38814 Kč1 388,14 Kč
2 0001,23204 Kč2 464,08 Kč
5 0001,06263 Kč5 313,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95769 Kč9 576,90 Kč
20 0000,86932 Kč17 386,40 Kč
30 0000,82428 Kč24 728,40 Kč
50 0000,77365 Kč38 682,50 Kč
70 0000,74366 Kč52 056,20 Kč
100 0000,71451 Kč71 451,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč