


MIC5282-3.3YMM-TR | |
|---|---|
DigiKey Part Number | 576-3933-2-ND - Tape & Reel (TR) 576-3933-1-ND - Cut Tape (CT) 576-3933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5282-3.3YMM-TR |
Description | IC REG LINEAR 3.3V 50MA 8-MSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5282-3.3YMM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 11 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 65dB (40kHz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 120V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 3V @ 50mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 25 | 29,03920 Kč | 725,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,48657 Kč | 66 216,43 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |











