Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8663ACPZ-REEL7

DigiKey Part Number
505-AD8663ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8663ACPZ-REEL7CT-ND - Cut Tape (CT)
505-AD8663ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8663ACPZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8663ACPZ-REEL7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
230µA
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad, CSP
Slew Rate
0.3V/µs
Supplier Device Package
8-LFCSP (3x3)
Gain Bandwidth Product
540 kHz
Base Product Number
Current - Input Bias
0.3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
1069,31400 Kč693,14 Kč
2563,76680 Kč1 594,17 Kč
10057,66680 Kč5 766,68 Kč
25054,75860 Kč13 689,65 Kč
50054,61580 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50050,83952 Kč76 259,28 Kč
3 00049,77961 Kč149 338,83 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč