Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVIS6-2#TRMPBF

DigiKey Part Number
LT6700HVIS6-2#TRMPBFTR-ND - Tape & Reel (TR)
LT6700HVIS6-2#TRMPBFCT-ND - Cut Tape (CT)
LT6700HVIS6-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HVIS6-2#TRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVIS6-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
0.01µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
17µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
11.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1134,18000 Kč134,18 Kč
10103,16300 Kč1 031,63 Kč
2595,39800 Kč2 384,95 Kč
10086,84980 Kč8 684,98 Kč
25086,42104 Kč21 605,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50082,73170 Kč41 365,85 Kč
1 00080,65038 Kč80 650,38 Kč
1 50079,60832 Kč119 412,48 Kč
2 50078,45315 Kč196 132,87 Kč
Manufacturers Standard Package
Unit Price without VAT:134,18000 Kč
Unit Price with VAT:162,35780 Kč