


LT6200IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6200IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6200IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT6200IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6200IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6200IS6#TRMPBF Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 165 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 23 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,01000 Kč | 198,01 Kč |
| 10 | 153,97800 Kč | 1 539,78 Kč |
| 25 | 142,98800 Kč | 3 574,70 Kč |
| 100 | 130,90570 Kč | 13 090,57 Kč |
| 250 | 128,50776 Kč | 32 126,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 121,67586 Kč | 60 837,93 Kč |
| 1 000 | 118,81928 Kč | 118 819,28 Kč |
| 1 500 | 117,38806 Kč | 176 082,09 Kč |
| Unit Price without VAT: | 198,01000 Kč |
|---|---|
| Unit Price with VAT: | 239,59210 Kč |











