LMC6482IM/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 000
Unit Price: 34,41000 Kč
Datasheet

Similar


onsemi
In Stock: 50 588
Unit Price: 9,38000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6482IM/NOPB

DigiKey Part Number
LMC6482IM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMC6482IM/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6482IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6482IMX/NOPBTexas Instruments10 000LMC6482IMX/NOPBCT-ND34,41000 KčMFR Recommended
MC33202DR2Gonsemi50 588MC33202DR2GOSCT-ND9,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types