Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRN0100FF1E

DigiKey Part Number
5923-0ZRN0100FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRN0100FF1E
Description
PTC RESET FUSE 30V 1A RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRN0100FF1E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.8 A
Current - Max
40 A
Time to Trip
5.2 s
Resistance - Initial (Ri) (Min)
180 mOhms
Resistance - Post Trip (R1) (Max)
430 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.382" Dia x 0.118" T (9.70mm x 3.00mm)
Height - Seated (Max)
0.535" (13.60mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
515,74800 Kč78,74 Kč
1014,51000 Kč145,10 Kč
5012,04440 Kč602,22 Kč
10011,11210 Kč1 111,21 Kč
2509,98916 Kč2 497,29 Kč
5009,21266 Kč4 606,33 Kč
3 0007,45996 Kč22 379,88 Kč
6 0006,86845 Kč41 210,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč