Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

C237S

DigiKey Part Number
306-1346-ND
Manufacturer
Manufacturer Product Number
C237S
Description
SSR RELAY SPST-NO 350MA 0-60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
C237S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.37VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
350 mA
Packaging
Tube
On-State Resistance (Max)
1.6 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 386
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
159,65000 Kč59,65 Kč
1053,22300 Kč532,23 Kč
2550,83720 Kč1 270,93 Kč
5049,09380 Kč2 454,69 Kč
10047,41080 Kč4 741,08 Kč
30044,86087 Kč13 458,26 Kč
50043,72064 Kč21 860,32 Kč
1 00042,21904 Kč42 219,04 Kč
5 00038,92487 Kč194 624,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,65000 Kč
Unit Price with VAT:72,17650 Kč