


B190-13-F | |
|---|---|
DigiKey Part Number | B190-13-FDITR-ND - Tape & Reel (TR) B190-13-FDICT-ND - Cut Tape (CT) B190-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190-13-F |
Description | DIODE SCHOTTKY 90V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B190-13-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM190JE3/TR13 | Microchip Technology | 1 940 | 150-HSM190JE3/TR13CT-ND | 17,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 11,78300 Kč | 117,83 Kč |
| 100 | 7,62270 Kč | 762,27 Kč |
| 500 | 5,83370 Kč | 2 916,85 Kč |
| 1 000 | 5,25705 Kč | 5 257,05 Kč |
| 2 000 | 4,77122 Kč | 9 542,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,24535 Kč | 21 226,75 Kč |
| 10 000 | 3,92019 Kč | 39 201,90 Kč |
| 15 000 | 3,75459 Kč | 56 318,85 Kč |
| 25 000 | 3,56852 Kč | 89 213,00 Kč |
| 35 000 | 3,45838 Kč | 121 043,30 Kč |
| 50 000 | 3,35133 Kč | 167 566,50 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |










