Image for HSM190JE3/TR13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSM190JE3/TR13

DigiKey Part Number
150-HSM190JE3/TR13TR-ND - Tape & Reel (TR)
150-HSM190JE3/TR13CT-ND - Cut Tape (CT)
150-HSM190JE3/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSM190JE3/TR13
Description
DIODE SCHOTTKY 90V 1A DO214BA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 90 V 1A Surface Mount DO-214BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214BA
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
840 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BYS12-90-M3/TRVishay General Semiconductor - Diodes Division7 932BYS12-90-M3/TRGICT-ND0,56000 KčSimilar
In-Stock: 1 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,69867 Kč44 096,01 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč