CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6482IMX/NOPB

DigiKey Part Number
LMC6482IMX/NOPBTR-ND - Tape & Reel (TR)
LMC6482IMX/NOPBCT-ND - Cut Tape (CT)
LMC6482IMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6482IMX/NOPB
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6482IMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
110 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,41000 Kč34,41 Kč
1025,25600 Kč252,56 Kč
2522,93280 Kč573,32 Kč
10020,39040 Kč2 039,04 Kč
25019,17704 Kč4 794,26 Kč
50018,44544 Kč9 222,72 Kč
1 00018,31572 Kč18 315,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,20687 Kč43 017,17 Kč
5 00016,82351 Kč84 117,55 Kč
7 50016,63162 Kč124 737,15 Kč
12 50016,41902 Kč205 237,75 Kč
Manufacturers Standard Package
Unit Price without VAT:34,41000 Kč
Unit Price with VAT:41,63610 Kč