LM9036DTX-5.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 408
Unit Price: 28,77000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 478
Unit Price: 81,05000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 296
Unit Price: 56,69000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 51,24000 Kč
Datasheet

Similar


onsemi
In Stock: 3 735
Unit Price: 13,65000 Kč
Datasheet

Similar


onsemi
In Stock: 2 957
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 23 626
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 73 464
Unit Price: 10,71000 Kč
Datasheet

Similar


onsemi
In Stock: 507
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 10 173
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 524
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 24 957
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 24 712
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 927
Unit Price: 8,61000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9036DTX-5.0/NOPB

DigiKey Part Number
296-42680-2-ND - Tape & Reel (TR)
296-42680-1-ND - Cut Tape (CT)
296-42680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9036DTX-5.0/NOPB
Description
IC REG LINEAR 5V 50MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM9036DTX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.40V @ 50mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
2 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,80390 Kč29 509,75 Kč
5 00011,52362 Kč57 618,10 Kč
7 50011,38330 Kč85 374,75 Kč
12 50011,22780 Kč140 347,50 Kč
17 50011,13690 Kč194 895,75 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč