



LM9036DT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM9036DT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM9036DT-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM9036DT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.40V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD3571YFP-ME2 | Rohm Semiconductor | 3 296 | BD3571YFP-ME2CT-ND | 57,98000 Kč | Similar |
| LM2931DT-5.0G | onsemi | 2 957 | LM2931DT-5.0GOS-ND | 12,30000 Kč | Similar |
| NCV2931ADT5.0RKG | onsemi | 22 972 | NCV2931ADT5.0RKGOSCT-ND | 12,72000 Kč | Similar |
| NCV4274ADT50RKG | onsemi | 12 843 | NCV4274ADT50RKGOSCT-ND | 27,74000 Kč | Similar |
| NCV7805BDTRKG | onsemi | 48 856 | NCV7805BDTRKGOSCT-ND | 12,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 22,67000 Kč | 226,70 Kč |
| 75 | 18,66707 Kč | 1 400,03 Kč |
| 150 | 17,73693 Kč | 2 660,54 Kč |
| 300 | 16,97080 Kč | 5 091,24 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |

