


NCV2931ADT5.0RKG | |
|---|---|
DigiKey Part Number | NCV2931ADT5.0RKGOSTR-ND - Tape & Reel (TR) NCV2931ADT5.0RKGOSCT-ND - Cut Tape (CT) NCV2931ADT5.0RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2931ADT5.0RKG |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 1 mA |
Mfr | Current - Supply (Max) 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.6V @ 100mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,10520 Kč | 202,63 Kč |
| 100 | 7,07000 Kč | 707,00 Kč |
| 250 | 6,57404 Kč | 1 643,51 Kč |
| 500 | 6,27546 Kč | 3 137,73 Kč |
| 1 000 | 6,02958 Kč | 6 029,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,60202 Kč | 14 005,05 Kč |
| 5 000 | 5,45011 Kč | 27 250,55 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

