


LM2931DT-5.0G | |
|---|---|
DigiKey Part Number | LM2931DT-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931DT-5.0G |
Description | IC REG LINEAR 5V 100MA DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LM2931DT-5.0G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 75 | 6,96013 Kč | 522,01 Kč |
| 150 | 6,55700 Kč | 983,55 Kč |
| 300 | 6,22660 Kč | 1 867,98 Kč |
| 525 | 6,00223 Kč | 3 151,17 Kč |
| 1 050 | 5,76905 Kč | 6 057,50 Kč |
| 2 550 | 5,52989 Kč | 14 101,22 Kč |
| 5 025 | 5,38322 Kč | 27 050,68 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

