Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4274ADT50RKG

DigiKey Part Number
NCV4274ADT50RKGOSTR-ND - Tape & Reel (TR)
NCV4274ADT50RKGOSCT-ND - Cut Tape (CT)
NCV4274ADT50RKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4274ADT50RKG
Description
IC REG LINEAR 5V 400MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV4274ADT50RKG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Not For New Designs
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
40V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.5V @ 250mA
Supplier Device Package
DPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV4274CDT50RKGonsemi82 707NCV4274CDT50RKGOSCT-ND25,65000 KčParametric Equivalent
BD3571FP-E2Rohm Semiconductor1 478BD3571FP-E2CT-ND83,00000 KčSimilar
BD3571YFP-ME2Rohm Semiconductor3 296BD3571YFP-ME2CT-ND57,98000 KčSimilar
LM2936QDT-5.0/NOPBRochester Electronics, LLC16 0082156-LM2936QDT-5.0/NOPB-ND66,53000 KčSimilar
LM2936QDTX-5.0/NOPBTexas Instruments9 290296-LM2936QDTX-5.0/NOPBCT-ND43,17000 KčSimilar
In-Stock: 12 843
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,74000 Kč27,74 Kč
1020,14600 Kč201,46 Kč
2518,25280 Kč456,32 Kč
10016,15880 Kč1 615,88 Kč
25015,16196 Kč3 790,49 Kč
50014,56048 Kč7 280,24 Kč
1 00014,32397 Kč14 323,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,14839 Kč32 870,97 Kč
5 00012,84257 Kč64 212,85 Kč
Manufacturers Standard Package
Unit Price without VAT:27,74000 Kč
Unit Price with VAT:33,56540 Kč