


NCV4274CDT50RKG | |
|---|---|
DigiKey Part Number | NCV4274CDT50RKGOSTR-ND - Tape & Reel (TR) NCV4274CDT50RKGOSCT-ND - Cut Tape (CT) NCV4274CDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4274CDT50RKG |
Description | IC REG LINEAR 5V 400MA DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | Current - Supply (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz) |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package DPAK |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 16,87400 Kč | 421,85 Kč |
| 100 | 14,91490 Kč | 1 491,49 Kč |
| 250 | 13,98048 Kč | 3 495,12 Kč |
| 500 | 13,41814 Kč | 6 709,07 Kč |
| 1 000 | 13,15273 Kč | 13 152,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10316 Kč | 30 257,90 Kč |
| 5 000 | 11,81704 Kč | 59 085,20 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |






