
UCC28C55DR | |
|---|---|
DigiKey Part Number | 296-UCC28C55DRTR-ND - Tape & Reel (TR) 296-UCC28C55DRCT-ND - Cut Tape (CT) 296-UCC28C55DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C55DR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C55DR Models |
Category | Voltage - Supply (Vcc/Vdd) 30V |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 50% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up, Step-Down, Step-Up/Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck, Boost, Flyback, Forward Converter, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 18,24900 Kč | 182,49 Kč |
| 25 | 16,50920 Kč | 412,73 Kč |
| 100 | 14,59470 Kč | 1 459,47 Kč |
| 250 | 13,67872 Kč | 3 419,68 Kč |
| 500 | 13,12686 Kč | 6 563,43 Kč |
| 1 000 | 12,85929 Kč | 12 859,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,19321 Kč | 30 483,03 Kč |
| 5 000 | 11,90428 Kč | 59 521,40 Kč |
| 7 500 | 11,75953 Kč | 88 196,48 Kč |
| 12 500 | 11,59916 Kč | 144 989,50 Kč |
| 17 500 | 11,50545 Kč | 201 345,38 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |






