LM3691TLX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3691TLX-1.5/NOPB

LM79L05ACTL/NOPB

DigiKey Part Number
296-36324-2-ND - Tape & Reel (TR)
296-36324-1-ND - Cut Tape (CT)
296-36324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM79L05ACTL/NOPB
Description
IC REG LINEAR -5V 100MA 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 6-DSBGA (1.5x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LM79L05ACTL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, DSBGA
Supplier Device Package
6-DSBGA (1.5x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1014,58100 Kč145,81 Kč
2513,15640 Kč328,91 Kč
10011,58560 Kč1 158,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,46332 Kč2 615,83 Kč
50010,02464 Kč5 012,32 Kč
7509,80481 Kč7 353,61 Kč
1 2509,56130 Kč11 951,62 Kč
1 7509,41909 Kč16 483,41 Kč
2 5009,28218 Kč23 205,45 Kč
6 2508,98753 Kč56 172,06 Kč
12 5008,80996 Kč110 124,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč

Other Suppliers on DigiKey

1 040In Stock
Ships from Rochester Electronics, LLC