
LT8608BEDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8608BEDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608BEDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608BEDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608BEDC#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608BEDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 112,74400 Kč | 1 127,44 Kč |
| 25 | 98,25280 Kč | 2 456,32 Kč |
| 100 | 81,85290 Kč | 8 185,29 Kč |
| 250 | 73,80300 Kč | 18 450,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,30688 Kč | 35 653,44 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |










