
ICM0805ER900M | |
|---|---|
DigiKey Part Number | 541-1700-2-ND - Tape & Reel (TR) 541-1700-1-ND - Cut Tape (CT) 541-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICM0805ER900M |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ICM0805ER900M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.057" (1.45mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,50000 Kč | 212,50 Kč |
| 50 | 8,00860 Kč | 400,43 Kč |
| 100 | 7,55090 Kč | 755,09 Kč |
| 250 | 6,98644 Kč | 1 746,61 Kč |
| 500 | 6,58666 Kč | 3 293,33 Kč |
| 1 000 | 6,21058 Kč | 6 210,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,79934 Kč | 11 598,68 Kč |
| 4 000 | 5,46883 Kč | 21 875,32 Kč |
| 6 000 | 5,28450 Kč | 31 707,00 Kč |
| 10 000 | 5,06132 Kč | 50 613,20 Kč |
| 14 000 | 4,91962 Kč | 68 874,68 Kč |
| 20 000 | 4,77387 Kč | 95 477,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




