
DMN2005LPK-7 | |
|---|---|
DigiKey Part Number | DMN2005LPK-7DITR-ND - Tape & Reel (TR) DMN2005LPK-7DICT-ND - Cut Tape (CT) DMN2005LPK-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2005LPK-7 |
Description | MOSFET N-CH 20V 440MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 440mA (Ta) 450mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.2V @ 100µA | |
Vgs (Max) | ±10V | |
FET Feature | - | |
Power Dissipation (Max) | 450mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22480 Kč | 422,48 Kč |
| 500 | 3,16566 Kč | 1 582,83 Kč |
| 1 000 | 2,82360 Kč | 2 823,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38817 Kč | 7 164,51 Kč |
| 6 000 | 2,16871 Kč | 13 012,26 Kč |
| 9 000 | 2,05680 Kč | 18 511,20 Kč |
| 15 000 | 1,93100 Kč | 28 965,00 Kč |
| 21 000 | 1,85650 Kč | 38 986,50 Kč |
| 30 000 | 1,78408 Kč | 53 522,40 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




