LM73605RNPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1 310
Unit Price: 140,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 458
Unit Price: 162,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 140,90000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 611
Unit Price: 143,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 775
Unit Price: 43,89000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 409
Unit Price: 43,89000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73605RNPR

DigiKey Part Number
296-49518-2-ND - Tape & Reel (TR)
296-49518-1-ND - Cut Tape (CT)
296-49518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73605RNPR
Description
IC REG BUCK ADJ 5A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM73605RNPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
350kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
30-WQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
1092,89500 Kč928,95 Kč
2585,79800 Kč2 144,95 Kč
10077,98450 Kč7 798,45 Kč
25074,26068 Kč18 565,17 Kč
50072,01600 Kč36 008,00 Kč
1 00070,16902 Kč70 169,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00067,88744 Kč203 662,32 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč