
LM73605QRNPTQ1 | |
|---|---|
DigiKey Part Number | 296-47932-2-ND - Tape & Reel (TR) 296-47932-1-ND - Cut Tape (CT) 296-47932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605QRNPTQ1 |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605QRNPTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 Kč | 162,31 Kč |
| 10 | 125,50500 Kč | 1 255,05 Kč |
| 25 | 116,31200 Kč | 2 907,80 Kč |
| 100 | 106,21000 Kč | 10 621,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 101,39264 Kč | 25 348,16 Kč |
| 500 | 98,49028 Kč | 49 245,14 Kč |
| 750 | 97,03624 Kč | 72 777,18 Kč |
| 1 250 | 95,42533 Kč | 119 281,66 Kč |
| 1 750 | 94,48416 Kč | 165 347,28 Kč |
| Unit Price without VAT: | 162,31000 Kč |
|---|---|
| Unit Price with VAT: | 196,39510 Kč |


