
LM73605RNPT | |
|---|---|
DigiKey Part Number | 296-47478-2-ND - Tape & Reel (TR) 296-47478-1-ND - Cut Tape (CT) 296-47478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605RNPT |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605RNPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 110,13500 Kč | 1 101,35 Kč |
| 25 | 101,91600 Kč | 2 547,90 Kč |
| 100 | 92,87630 Kč | 9 287,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 88,56956 Kč | 22 142,39 Kč |
| 500 | 85,97296 Kč | 42 986,48 Kč |
| 750 | 84,67289 Kč | 63 504,67 Kč |
| 1 250 | 83,23221 Kč | 104 040,26 Kč |
| 1 750 | 82,39015 Kč | 144 182,76 Kč |
| 2 500 | 81,58025 Kč | 203 950,63 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |

