


AP64501SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64501SP-13TR-ND - Tape & Reel (TR) 31-AP64501SP-13CT-ND - Cut Tape (CT) 31-AP64501SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64501SP-13 |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP64501SP-13 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 40V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 570kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,40800 Kč | 334,08 Kč |
| 25 | 30,45560 Kč | 761,39 Kč |
| 100 | 27,20500 Kč | 2 720,50 Kč |
| 250 | 25,65620 Kč | 6 414,05 Kč |
| 500 | 24,81502 Kč | 12 407,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,80000 Kč | 91 200,00 Kč |
| 8 000 | 22,37148 Kč | 178 971,84 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |











