
MMBZ5242BLT3G | |
|---|---|
DigiKey Part Number | MMBZ5242BLT3GOSTR-ND - Tape & Reel (TR) MMBZ5242BLT3GOSCT-ND - Cut Tape (CT) MMBZ5242BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5242BLT3G |
Description | DIODE ZENER 12V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5242BLT3G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11 004 | 1514-BZX84C12TRPBFREECT-ND | 14,07000 Kč | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12 004 | 1514-CMPZ5242BTRPBFREECT-ND | 8,82000 Kč | Similar |
| DDZX12C-7 | Diodes Incorporated | 62 932 | DDZX12CDICT-ND | 5,04000 Kč | Similar |
| MMBZ5242B-7-F | Diodes Incorporated | 13 984 | MMBZ5242B-FDICT-ND | 3,78000 Kč | Similar |
| MMBZ5242BW-7-F | Diodes Incorporated | 12 285 | 31-MMBZ5242BW-7-FCT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96296 Kč | 481,48 Kč |
| 1 000 | 0,84412 Kč | 844,12 Kč |
| 2 000 | 0,74365 Kč | 1 487,30 Kč |
| 5 000 | 0,63448 Kč | 3 172,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52480 Kč | 5 248,00 Kč |
| 20 000 | 0,47200 Kč | 9 440,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |











