
LM5113SDE/NOPB | |
|---|---|
DigiKey Part Number | LM5113SDE/NOPBTR-ND - Tape & Reel (TR) LM5113SDE/NOPBCT-ND - Cut Tape (CT) LM5113SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5113SDE/NOPB |
Description | IC GATE DRVR HALF-BRIDGE 10WSON |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM5113SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.76V, 1.89V | |
Current - Peak Output (Source, Sink) | 1.2A, 5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 107 V | |
Rise / Fall Time (Typ) | 7ns, 1.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 107,08100 Kč | 1 070,81 Kč |
| 25 | 99,05280 Kč | 2 476,32 Kč |
| 100 | 90,22870 Kč | 9 022,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,02124 Kč | 21 505,31 Kč |
| 500 | 83,48514 Kč | 41 742,57 Kč |
| 750 | 82,21569 Kč | 61 661,77 Kč |
| 1 250 | 80,80859 Kč | 101 010,74 Kč |
| 1 750 | 79,98639 Kč | 139 976,18 Kč |
| 2 500 | 79,19532 Kč | 197 988,30 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |




















