Parametric Equivalent



LM5012DDAR | |
|---|---|
DigiKey Part Number | 296-LM5012DDARTR-ND - Tape & Reel (TR) 296-LM5012DDARCT-ND - Cut Tape (CT) 296-LM5012DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5012DDAR |
Description | IC REG BUCK ADJ 2.5A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5012DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,34300 Kč | 543,43 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 100 | 44,93150 Kč | 4 493,15 Kč |
| 250 | 42,58144 Kč | 10 645,36 Kč |
| 500 | 41,16574 Kč | 20 582,87 Kč |
| 1 000 | 39,99993 Kč | 39 999,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,93282 Kč | 99 832,05 Kč |
| 5 000 | 39,16917 Kč | 195 845,85 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |








