
ESP32-C3-MINI-1-H4X | |
|---|---|
DigiKey Part Number | 1904-ESP32-C3-MINI-1-H4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1-H4X |
Description | WI-FI AND BLUETOOTH LE MODULES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 86mA | |
Current - Transmitting | 100mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 250 | 46,42438 Kč | 150 879,23 Kč |
| Unit Price without VAT: | 46,42438 Kč |
|---|---|
| Unit Price with VAT: | 56,17350 Kč |










