Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



LM4050QBIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050QBIM3-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-2.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-2.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 34µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,73000 Kč | 58,73 Kč |
| 10 | 43,88900 Kč | 438,89 Kč |
| 25 | 40,16360 Kč | 1 004,09 Kč |
| 100 | 36,06290 Kč | 3 606,29 Kč |
| 250 | 34,10772 Kč | 8 526,93 Kč |
| 500 | 32,92978 Kč | 16 464,89 Kč |
| 1 000 | 31,96000 Kč | 31 960,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,76219 Kč | 92 286,57 Kč |
| 6 000 | 30,17602 Kč | 181 056,12 Kč |
| Unit Price without VAT: | 58,73000 Kč |
|---|---|
| Unit Price with VAT: | 71,06330 Kč |













