


BZX384-A68-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A68-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A68-QXCT-ND - Cut Tape (CT) 1727-BZX384-A68-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A68-QX |
Description | DIODE ZENER 68V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96550 Kč | 596,55 Kč |
| 500 | 4,52338 Kč | 2 261,69 Kč |
| 1 000 | 4,05786 Kč | 4 057,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,46586 Kč | 10 397,58 Kč |
| 6 000 | 3,16755 Kč | 19 005,30 Kč |
| 9 000 | 3,01555 Kč | 27 139,95 Kč |
| 15 000 | 2,84471 Kč | 42 670,65 Kč |
| 21 000 | 2,74354 Kč | 57 614,34 Kč |
| 30 000 | 2,64521 Kč | 79 356,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

