ADR5040ARTZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 495
Unit Price: 1,54000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2 818
Unit Price: 1,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 523
Unit Price: 1,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 126
Unit Price: 3,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 925
Unit Price: 1,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 752
Unit Price: 1,84000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 255
Unit Price: 2,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 892
Unit Price: 2,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 510
Unit Price: 1,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 049
Unit Price: 1,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 859
Unit Price: 0,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 700
Unit Price: 0,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 374
Unit Price: 1,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 454
Unit Price: 1,31000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
Introducing Power by Linear

ADR5040ARTZ-R2

DigiKey Part Number
ADR5040ARTZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADR5040ARTZ-R2
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR5040ARTZ-R2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
2.8µVrms
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types