


LM4040C20QDBZT | |
|---|---|
DigiKey Part Number | 296-32113-2-ND - Tape & Reel (TR) 296-32113-1-ND - Cut Tape (CT) 296-32113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C20QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20QDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 28,38900 Kč | 283,89 Kč |
| 25 | 25,81920 Kč | 645,48 Kč |
| 100 | 22,99700 Kč | 2 299,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,65144 Kč | 5 412,86 Kč |
| 500 | 20,84094 Kč | 10 420,47 Kč |
| 750 | 20,43469 Kč | 15 326,02 Kč |
| 1 250 | 19,98506 Kč | 24 981,33 Kč |
| 1 750 | 19,72192 Kč | 34 513,36 Kč |
| 2 500 | 19,46901 Kč | 48 672,53 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

