


LM4040C20IDBZR | |
|---|---|
DigiKey Part Number | 296-20884-2-ND - Tape & Reel (TR) 296-20884-1-ND - Cut Tape (CT) 296-20884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C20IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 25 | 14,12760 Kč | 353,19 Kč |
| 100 | 12,44760 Kč | 1 244,76 Kč |
| 250 | 11,64632 Kč | 2 911,58 Kč |
| 500 | 11,16338 Kč | 5 581,69 Kč |
| 1 000 | 10,85891 Kč | 10 858,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,27495 Kč | 30 824,85 Kč |
| 6 000 | 10,03470 Kč | 60 208,20 Kč |
| 9 000 | 9,91439 Kč | 89 229,51 Kč |
| 15 000 | 9,78111 Kč | 146 716,65 Kč |
| 21 000 | 9,70325 Kč | 203 768,25 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





