
LPC845M301JHI48K | |
|---|---|
DigiKey Part Number | 568-LPC845M301JHI48K-ND |
Manufacturer | |
Manufacturer Product Number | LPC845M301JHI48K |
Description | IC MCU 32BIT 64KB FLASH 48HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit 30MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Capacitive Touch, DMA, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-HVQFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,42100 Kč | 484,21 Kč |
| 25 | 44,33920 Kč | 1 108,48 Kč |
| 100 | 39,85210 Kč | 3 985,21 Kč |
| 250 | 37,71072 Kč | 9 427,68 Kč |
| 500 | 36,41936 Kč | 18 209,68 Kč |
| 1 300 | 35,00593 Kč | 45 507,71 Kč |
| 2 600 | 34,19371 Kč | 88 903,65 Kč |
| 5 200 | 33,52504 Kč | 174 330,21 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |





