SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADR5040WARTZ-R7

DigiKey Part Number
505-ADR5040WARTZ-R7TR-ND - Tape & Reel (TR)
505-ADR5040WARTZ-R7CT-ND - Cut Tape (CT)
505-ADR5040WARTZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR5040WARTZ-R7
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
2.8µVrms
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
1030,88000 Kč308,80 Kč
2526,06840 Kč651,71 Kč
10020,62900 Kč2 062,90 Kč
25017,95648 Kč4 489,12 Kč
50016,31206 Kč8 156,03 Kč
1 00014,93455 Kč14 934,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,19491 Kč39 584,73 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč