SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040A20IDBZR

DigiKey Part Number
296-20857-2-ND - Tape & Reel (TR)
296-20857-1-ND - Cut Tape (CT)
296-20857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040A20IDBZR
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A20IDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,21000 Kč40,21 Kč
1029,61700 Kč296,17 Kč
2526,96920 Kč674,23 Kč
10024,05170 Kč2 405,17 Kč
25022,65992 Kč5 664,98 Kč
50021,82170 Kč10 910,85 Kč
1 00021,13167 Kč21 131,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00019,96810 Kč59 904,30 Kč
6 00019,55622 Kč117 337,32 Kč
9 00019,35000 Kč174 150,00 Kč
Manufacturers Standard Package
Unit Price without VAT:40,21000 Kč
Unit Price with VAT:48,65410 Kč