


AP2205-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-18W5-7TR-ND - Tape & Reel (TR) 31-AP2205-18W5-7CT-ND - Cut Tape (CT) 31-AP2205-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-18W5-7 |
Description | IC REG LINEAR 1.8V 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 60dB (100Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 24V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39244 Kč | 848,11 Kč |
| 500 | 3,22194 Kč | 1 610,97 Kč |
| 1 000 | 3,08146 Kč | 3 081,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90766 Kč | 8 722,98 Kč |
| 6 000 | 2,82262 Kč | 16 935,72 Kč |
| 9 000 | 2,78007 Kč | 25 020,63 Kč |
| 15 000 | 2,73288 Kč | 40 993,20 Kč |
| 21 000 | 2,70531 Kč | 56 811,51 Kč |
| 30 000 | 2,67879 Kč | 80 363,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |








