
LM4040BIM3-2.1+T | |
|---|---|
DigiKey Part Number | LM4040BIM3-2.1+TTR-ND - Tape & Reel (TR) LM4040BIM3-2.1+TCT-ND - Cut Tape (CT) LM4040BIM3-2.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-2.1+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-2.1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 28µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 32,41700 Kč | 324,17 Kč |
| 25 | 29,55440 Kč | 738,86 Kč |
| 100 | 26,40090 Kč | 2 640,09 Kč |
| 250 | 24,89624 Kč | 6 224,06 Kč |
| 500 | 23,98942 Kč | 11 994,71 Kč |
| 1 000 | 23,24320 Kč | 23 243,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,45530 Kč | 56 138,25 Kč |
| 5 000 | 21,98033 Kč | 109 901,65 Kč |
| 7 500 | 21,74257 Kč | 163 069,27 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |

