LM4050BEM3X-2.0/NOPB is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 523
Unit Price: 40,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 46,91301 Kč
Datasheet

Similar


Texas Instruments
In Stock: 126
Unit Price: 81,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 57,60964 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 988
Unit Price: 54,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 28,56499 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 642
Unit Price: 54,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 37,77968 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 859
Unit Price: 21,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 872
Unit Price: 24,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,95389 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 140
Unit Price: 31,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,67250 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 402
Unit Price: 34,52000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4050BEM3X-2.0/NOPB

DigiKey Part Number
LM4050BEM3X-2.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050BEM3X-2.0/NOPB
Description
IC VREF SHUNT 0.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050BEM3X-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
34µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,01931 Kč72 057,93 Kč
6 00023,54039 Kč141 242,34 Kč
9 00023,30053 Kč209 704,77 Kč
Manufacturers Standard Package
Unit Price without VAT:24,01931 Kč
Unit Price with VAT:29,06337 Kč