LM4040C30IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2 995
Unit Price: 21,47000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 24 540
Unit Price: 21,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 875
Unit Price: 48,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 245
Unit Price: 48,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 279
Unit Price: 31,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 250
Unit Price: 31,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 696
Unit Price: 17,05000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 199
Unit Price: 13,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 332
Unit Price: 13,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 211
Unit Price: 13,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 388
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16 628
Unit Price: 18,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9 560
Unit Price: 21,68000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 310
Unit Price: 24,21000 Kč
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040C30IDBZRG4

DigiKey Part Number
LM4040C30IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C30IDBZRG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C30IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes